Tehnička dokumentacija
Tehnički podaci
Brand
HARWINMaterial
Nickel Copper Alloy
Series
S
Fixing Method
Surface Mount
Contact Resistance
20mΩ
Contact Plating
Tin
Dimensions
8.79 x 2.28 x 3.85mm
Height
3.85mm
Length
8.79mm
Width
2.28mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Harwin EZ Boardware SMT RFI Shield Clips
EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating
RSD 327
RSD 32,659 komadno (u pakovanju od 10) (bez PDV-a)
RSD 392
RSD 39,191 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 327
RSD 32,659 komadno (u pakovanju od 10) (bez PDV-a)
RSD 392
RSD 39,191 komadno (u pakovanju od 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 40 | RSD 32,659 | RSD 327 |
50 - 90 | RSD 28,74 | RSD 287 |
100 - 490 | RSD 24,821 | RSD 248 |
500 - 1990 | RSD 23,514 | RSD 235 |
2000+ | RSD 22,208 | RSD 222 |
Tehnička dokumentacija
Tehnički podaci
Brand
HARWINMaterial
Nickel Copper Alloy
Series
S
Fixing Method
Surface Mount
Contact Resistance
20mΩ
Contact Plating
Tin
Dimensions
8.79 x 2.28 x 3.85mm
Height
3.85mm
Length
8.79mm
Width
2.28mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Harwin EZ Boardware SMT RFI Shield Clips
EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating