Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
You may be interested in
HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100robna marka: HellermannTyton
€ 6,331 Bag of 100 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
Black nylon cable tie 100x2.5mm
1
P.O.A.
Black nylon cable tie 100x2.5mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100robna marka: HellermannTyton
€ 6,331 Bag of 100 (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
You may be interested in
HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100robna marka: HellermannTyton
€ 6,331 Bag of 100 (bez PDV-a)