HellermannTyton Cable Tie, 205mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonLength
205mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18L
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Singapore
Detalji o proizvodu
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
RSD 2.203
RSD 2.203 1 Bag of 100 (bez PDV-a)
RSD 2.643
RSD 2.643 1 Bag of 100 (s PDV-om)
1
RSD 2.203
RSD 2.203 1 Bag of 100 (bez PDV-a)
RSD 2.643
RSD 2.643 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 2.203 |
15 - 49 | RSD 2.111 |
50+ | RSD 2.094 |
Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonLength
205mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18L
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Singapore
Detalji o proizvodu
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses