HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm, 2.6mm Max. Cable Tie Width

RS kataloški broj:: 231-9817robna marka: HellermannTytonProizvođački broj:: 151-28119 MB1-PA66-NADistrelec broj artikla: 30399458
brand-logo
Prikaži sve u Cable Tie Mounts

Tehnička dokumentacija

Tehnički podaci

Colour

Natural

Cable Tie Width Acceptance

2.6mm

Length

12.5mm

Width

8 mm

Fixing Hole Diameter

2.9mm

Self Adhesive

No

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Halogen Free

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Low Profile Screw Fix Mounting Bases

Možda će vas interesovati

KM 60,49

KM 60,49 1 Bag of 100 (bez PDV-a)

KM 70,77

KM 70,77 1 Bag of 100 (s PDV-om)

HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm, 2.6mm Max. Cable Tie Width

KM 60,49

KM 60,49 1 Bag of 100 (bez PDV-a)

KM 70,77

KM 70,77 1 Bag of 100 (s PDV-om)

HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm, 2.6mm Max. Cable Tie Width

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 14KM 60,49
15 - 49KM 58,24
50+KM 57,62
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Colour

Natural

Cable Tie Width Acceptance

2.6mm

Length

12.5mm

Width

8 mm

Fixing Hole Diameter

2.9mm

Self Adhesive

No

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Halogen Free

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Low Profile Screw Fix Mounting Bases

Možda će vas interesovati