HellermannTyton Cable Tie, Assembly, 390mm x 7.6 mm, Black PA 6.6 Heatstabilised, Pk-100

Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonLength
390mm
Width
7.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Assembly
Type
Assemblage
Quantity
100
Maximum Operating Temperature
+105°C
Tensile Strength
535N
Series
HDM8
Maximum Bundle Diameter
105mm
Contents
Cable Tie
Minimum Operating Temperature
-40°C
Contents
Serre-fils
Distrelec Product Id
30408749
Zemlja podrijetla
France
Detalji o proizvodu
Cable Tie and Heavy Duty Mount Kit
A Cable Tie and Heavy Duty Mount Kit which eliminates the need to carry multiple sizes of fixed bundle diameter clamps. These cable fixings are sturdy and easy to use, with an optimised design which allows them to be assembled directly on harnesses or on a production line. This cable tie and cable mount fixing provides a good alternative to parts which are usually in metal or stainless steel and are suitable to various temperature grades.
Designed in order to meet the hard constraints in the automotive industry, they are well adapted to vibration and dynamic and sliding strength forces.
KM 491,26
KM 491,26 1 Bag of 100 (bez PDV-a)
KM 574,77
KM 574,77 1 Bag of 100 (s PDV-om)
1
KM 491,26
KM 491,26 1 Bag of 100 (bez PDV-a)
KM 574,77
KM 574,77 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 491,26 |
15 - 49 | KM 473,34 |
50+ | KM 467,38 |
Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonLength
390mm
Width
7.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Assembly
Type
Assemblage
Quantity
100
Maximum Operating Temperature
+105°C
Tensile Strength
535N
Series
HDM8
Maximum Bundle Diameter
105mm
Contents
Cable Tie
Minimum Operating Temperature
-40°C
Contents
Serre-fils
Distrelec Product Id
30408749
Zemlja podrijetla
France
Detalji o proizvodu
Cable Tie and Heavy Duty Mount Kit
A Cable Tie and Heavy Duty Mount Kit which eliminates the need to carry multiple sizes of fixed bundle diameter clamps. These cable fixings are sturdy and easy to use, with an optimised design which allows them to be assembled directly on harnesses or on a production line. This cable tie and cable mount fixing provides a good alternative to parts which are usually in metal or stainless steel and are suitable to various temperature grades.
Designed in order to meet the hard constraints in the automotive industry, they are well adapted to vibration and dynamic and sliding strength forces.