HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 3:1 Ratio, TCN30 Series
RS kataloški broj:: 200-9707brend: HellermannTytonProizvođački broj:: 300-70113 TCN30-12.0/4.0-BK-PO-X-BK

Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
PO-X
Halogen Free
No
Series
TCN30
Standards Met
RoHS
Zemlja podrijetla
China
Možda će vas interesovati
TE Connectivity Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Seriesbrend: TE Connectivity
RSD 1.949Each (bez PDV-a)
Cena na upit
HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 3:1 Ratio, TCN30 Series
1
Cena na upit
HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 3:1 Ratio, TCN30 Series
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
TE Connectivity Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Seriesbrend: TE Connectivity
RSD 1.949Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
PO-X
Halogen Free
No
Series
TCN30
Standards Met
RoHS
Zemlja podrijetla
China
Možda će vas interesovati
TE Connectivity Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Seriesbrend: TE Connectivity
RSD 1.949Each (bez PDV-a)