HellermannTyton Relicon, 3 x 2.5mm²

RS kataloški broj:: 123-7496robna marka: HellermannTytonProizvođački broj:: 435-01651
brand-logo
Prikaži sve u Cable Joints

Tehnička dokumentacija

Tehnički podaci

Cable Size

3 x 2.5mm²

Number of Cores

3

Dimensions

29 (Dia.) x 100mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Zemlja podrijetla

Italy

Detalji o proizvodu

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

HellermannTyton Relicon, 3 x 2.5mm²

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

HellermannTyton Relicon, 3 x 2.5mm²
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Cable Size

3 x 2.5mm²

Number of Cores

3

Dimensions

29 (Dia.) x 100mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Zemlja podrijetla

Italy

Detalji o proizvodu

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints