HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, 1.2 → 2.3mm Cable, 533-00015 HODC30-PVC-PK

RS kataloški broj:: 175-2961robna marka: HellermannTytonProizvođački broj:: 533-00015 HODC30-PVC-PK
brand-logo
Prikaži sve u Cable Markers

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.3mm

Colour

Black on Pink

Length

4mm

Quantity

1000

Printable

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.2 → 2.3mm

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, IEC 304, IEC 757

Zemlja podrijetla

France

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, 1.2 → 2.3mm Cable, 533-00015 HODC30-PVC-PK

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, 1.2 → 2.3mm Cable, 533-00015 HODC30-PVC-PK
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.3mm

Colour

Black on Pink

Length

4mm

Quantity

1000

Printable

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.2 → 2.3mm

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, IEC 304, IEC 757

Zemlja podrijetla

France

You may be interested in