HellermannTyton Halogen Free Heat Shrink Tubing, White 38.1mm Sleeve Dia. x 13m Length 2:1 Ratio, TLFX Series
RS kataloški broj:: 181-3135robna marka: HellermannTytonProizvođački broj:: 554-51800 TLFX381WH-PO-X-WH

Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonSleeve Diameter
38.1mm
Colour
White
Shrunk Diameter
19mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
13m
Material
Polyolefin Cross Linked (POX)
Halogen Free
Yes
Standards Met
RoHS
Series
TLFX
Zemlja podrijetla
China
Cijena na upit
HellermannTyton Halogen Free Heat Shrink Tubing, White 38.1mm Sleeve Dia. x 13m Length 2:1 Ratio, TLFX Series
1
Cijena na upit
HellermannTyton Halogen Free Heat Shrink Tubing, White 38.1mm Sleeve Dia. x 13m Length 2:1 Ratio, TLFX Series
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
HellermannTytonSleeve Diameter
38.1mm
Colour
White
Shrunk Diameter
19mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
13m
Material
Polyolefin Cross Linked (POX)
Halogen Free
Yes
Standards Met
RoHS
Series
TLFX
Zemlja podrijetla
China