Tehnička dokumentacija
Tehnički podaci
Brand
HengstlerEncoder Technology
Incremental
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
10 → 30 V dc
IP Rating
IP64
Overall Height
39.4mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Detalji o proizvodu
Rotary encoder RI36, incremental, hollow shaft, 36 mm
Standards
DIN EN 61010-1
Hengstler
You may be interested in
Hengstler R136 Series Incremental Incremental Encoder, Push Pull Signal, Hollow Type, 8mm Shaftbrend: Hengstler
RSD 90.903Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
Hengstler Incremental Encoder, Push Pull Signal, Hollow Type
1
Cena na upit
Hengstler Incremental Encoder, Push Pull Signal, Hollow Type
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
You may be interested in
Hengstler R136 Series Incremental Incremental Encoder, Push Pull Signal, Hollow Type, 8mm Shaftbrend: Hengstler
RSD 90.903Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
HengstlerEncoder Technology
Incremental
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
10 → 30 V dc
IP Rating
IP64
Overall Height
39.4mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Detalji o proizvodu
Rotary encoder RI36, incremental, hollow shaft, 36 mm
Standards
DIN EN 61010-1
Hengstler
You may be interested in
Hengstler R136 Series Incremental Incremental Encoder, Push Pull Signal, Hollow Type, 8mm Shaftbrend: Hengstler
RSD 90.903Each (bez PDV-a)