Tehnička dokumentacija
Tehnički podaci
Brand
HengstlerEncoder Technology
Incremental
Series
RI59-O
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
10 → 30 V dc
IP Rating
IP64
Overall Height
55mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Rotary encoder RI36, incremental, hollow shaft, 36 mm
Standards
DIN EN 61010-1
Hengstler
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
HengstlerEncoder Technology
Incremental
Series
RI59-O
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
10 → 30 V dc
IP Rating
IP64
Overall Height
55mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Rotary encoder RI36, incremental, hollow shaft, 36 mm
Standards
DIN EN 61010-1