Tehnička dokumentacija
Tehnički podaci
Brand
Hi-BondWidth
12.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
15.2 N/cm
Foam Density
850kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
66.6N/cm
Model Number
VST4110G-12
Maximum Operating Temperature
+100°C
Adhesion Strength Unfaced Side
66.6N/cm
Zemlja podrijetla
Korea, Republic Of

KM 98,42
KM 98,42 Each (bez PDV-a)
KM 115,15
KM 115,15 Each (s PDV-om)
1
KM 98,42
KM 98,42 Each (bez PDV-a)
KM 115,15
KM 115,15 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 5 | KM 98,42 |
6+ | KM 95,83 |

Tehnička dokumentacija
Tehnički podaci
Brand
Hi-BondWidth
12.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
15.2 N/cm
Foam Density
850kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
66.6N/cm
Model Number
VST4110G-12
Maximum Operating Temperature
+100°C
Adhesion Strength Unfaced Side
66.6N/cm
Zemlja podrijetla
Korea, Republic Of
