Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, DeviceNet Slave, 24 V DC

RS kataloški broj:: 162-179brend: HilscherProizvođački broj:: NT 100-RE-DN
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Series

NetTap 100

Input Type

Real Time Ethernet

Number of Inputs

2

Number of Outputs

1

Output Type

DeviceNet Slave

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, DeviceNet Slave, 24 V DC

Cena na upit

Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, DeviceNet Slave, 24 V DC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

NetTap 100

Input Type

Real Time Ethernet

Number of Inputs

2

Number of Outputs

1

Output Type

DeviceNet Slave

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Zemlja podrijetla

Germany