Tehnička dokumentacija
Tehnički podaci
Brand
HiroseNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Voltage Rating
350 V ac
Contact Plating
Nickel
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Japan
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
HiroseNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Voltage Rating
350 V ac
Contact Plating
Nickel
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Japan