Tehnička dokumentacija
Tehnički podaci
Lead Type
Test Probe Lead
Lead Length
1m
Current Rating
16A
Safety Category Voltage
1000V
Safety Category
CAT II 1000V
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Contact Material
Brass
Insulation Material
PA, PP
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Zemlja podrijetla
Germany
RSD 1.433
RSD 1.433 Each (bez PDV-a)
RSD 1.720
RSD 1.720 Each (s PDV-om)
1
RSD 1.433
RSD 1.433 Each (bez PDV-a)
RSD 1.720
RSD 1.720 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.433 |
10 - 49 | RSD 1.212 |
50+ | RSD 1.106 |
Tehnička dokumentacija
Tehnički podaci
Lead Type
Test Probe Lead
Lead Length
1m
Current Rating
16A
Safety Category Voltage
1000V
Safety Category
CAT II 1000V
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Contact Material
Brass
Insulation Material
PA, PP
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Zemlja podrijetla
Germany