Tehnička dokumentacija
Tehnički podaci
Brand
HoneywellNormal State Configuration
NO/NC
Cable Length
76m
Mounting Orientation
Dual Direction
IP Rating
IP67
Number of Poles
DPDT
Series
2CPS
Length
152.4mm
Width
92.9mm
Depth
152.4mm
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
152.4 x 92.9 x 152.4mm
Maximum Current
50mA
Conduit Entry
20 mm
Maximum AC Voltage
250V
Maximum DC Voltage
60V
Zemlja podrijetla
United States
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
HoneywellNormal State Configuration
NO/NC
Cable Length
76m
Mounting Orientation
Dual Direction
IP Rating
IP67
Number of Poles
DPDT
Series
2CPS
Length
152.4mm
Width
92.9mm
Depth
152.4mm
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Dimensions
152.4 x 92.9 x 152.4mm
Maximum Current
50mA
Conduit Entry
20 mm
Maximum AC Voltage
250V
Maximum DC Voltage
60V
Zemlja podrijetla
United States
