Honeywell Barrel-Style Proximity Sensor, M18 x 1, 200 → 1500 mm Detection, Analogue Output, 19 → 30 V dc,

RS kataloški broj:: 370-4244robna marka: HoneywellProizvođački broj:: 947-F4V-2D-1C0-180E
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Thread Size

M18 x 1

Body Style

Barrel

Output Type

Analogue

Detection Range

200 → 1500 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

19 → 30 V dc

IP Rating

IP67

Length

97.5mm

Maximum dc Voltage

30V

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Honeywell Barrel-Style Proximity Sensor, M18 x 1, 200 → 1500 mm Detection, Analogue Output, 19 → 30 V dc,

Cijena na upit

Honeywell Barrel-Style Proximity Sensor, M18 x 1, 200 → 1500 mm Detection, Analogue Output, 19 → 30 V dc,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Thread Size

M18 x 1

Body Style

Barrel

Output Type

Analogue

Detection Range

200 → 1500 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

19 → 30 V dc

IP Rating

IP67

Length

97.5mm

Maximum dc Voltage

30V

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes