Tehnička dokumentacija
Tehnički podaci
Proizvođač
HoneywellBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue
Detection Range
300 → 3000 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP67
Supply Voltage
19 → 30 V dc
Length
106mm
Maximum dc Voltage
30V
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
HoneywellBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue
Detection Range
300 → 3000 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP67
Supply Voltage
19 → 30 V dc
Length
106mm
Maximum dc Voltage
30V
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes