Honeywell CSNS Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 V

RS kataloški broj:: 477-4711robna marka: HoneywellProizvođački broj:: CSNS300M
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Current Ratio

600:1

Bore Size

26mm

Series

CSNS

Sensor Technology

Closed Loop

Supply Voltage

15 V

Input Current

600A

Output Current

150 mA

Overall Height

61.2mm

Overall Width

67.5mm

Overall Depth

19mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Busbar, PCB Mount

Dimensions

2.66 x 0.75 x 2.39 in

Detalji o proizvodu

CSNS300 Sensors

Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Based on the principle of Hall effect and null balance method.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 327,05

€ 327,05 Each (bez PDV-a)

€ 382,65

€ 382,65 Each (s PDV-om)

Honeywell CSNS Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 V

€ 327,05

€ 327,05 Each (bez PDV-a)

€ 382,65

€ 382,65 Each (s PDV-om)

Honeywell CSNS Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Current Ratio

600:1

Bore Size

26mm

Series

CSNS

Sensor Technology

Closed Loop

Supply Voltage

15 V

Input Current

600A

Output Current

150 mA

Overall Height

61.2mm

Overall Width

67.5mm

Overall Depth

19mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Busbar, PCB Mount

Dimensions

2.66 x 0.75 x 2.39 in

Detalji o proizvodu

CSNS300 Sensors

Flexible alternative to the current shunt or transformers for the isolated measurement of a.c. or d.c. currents. Based on the principle of Hall effect and null balance method.