Honeywell GLL Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Plastic Housing, 300V ac Max, 10A Max

Tehnička dokumentacija
Tehnički podaci
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
GLL
Action Type
Snap Action
Length
30.5mm
Minimum Operating Temperature
-10°C
Depth
31mm
Width
62mm
Maximum Operating Temperature
+80°C
Standards Met
CCC, CE, CSA, UL
Mounting Orientation
Vertical
Operating Force
9.8 N
Mechanical Life
5000000Cycles
Zemlja podrijetla
China
Detalji o proizvodu
Limit Switches GLL
RSD 7.406
RSD 7.406 Each (bez PDV-a)
RSD 8.887
RSD 8.887 Each (s PDV-om)
1
RSD 7.406
RSD 7.406 Each (bez PDV-a)
RSD 8.887
RSD 8.887 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 7.406 |
5 - 9 | RSD 7.207 |
10+ | RSD 7.121 |
Tehnička dokumentacija
Tehnički podaci
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
GLL
Action Type
Snap Action
Length
30.5mm
Minimum Operating Temperature
-10°C
Depth
31mm
Width
62mm
Maximum Operating Temperature
+80°C
Standards Met
CCC, CE, CSA, UL
Mounting Orientation
Vertical
Operating Force
9.8 N
Mechanical Life
5000000Cycles
Zemlja podrijetla
China
Detalji o proizvodu