Tehnička dokumentacija
Tehnički podaci
Proizvođač
HoneywellOutput Device
Inverter, Open-Collector with 10K Pull-Up Resistor
Number of Channels
1
Typical Rise Time
60ns
Typical Fall Time
15ns
Mounting Type
Through Hole
Number of Pins
5
Dimensions
23.83 x 13.03 x 10.03mm
Height
10.03mm
Length
23.83mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
13.03mm
Operating Temperature Range
-40 → +70°C
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
HoneywellOutput Device
Inverter, Open-Collector with 10K Pull-Up Resistor
Number of Channels
1
Typical Rise Time
60ns
Typical Fall Time
15ns
Mounting Type
Through Hole
Number of Pins
5
Dimensions
23.83 x 13.03 x 10.03mm
Height
10.03mm
Length
23.83mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
13.03mm
Operating Temperature Range
-40 → +70°C