Honeywell Pressure Sensor, 0psi Min, 250psi Max, Current Output, Relative Reading

RS kataloški broj:: 831-5710robna marka: HoneywellProizvođački broj:: PX2AN2XX250PSCHX
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

250psi

Accuracy

±0.25 %

Output Type

Current

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid

Process Connection

NPT 1/8

Analogue Output

4 → 20 mA

Electrical Connection

Metri-Pack 150

Response Time

<2 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-40°C

Zemlja podrijetla

China

Detalji o proizvodu

Honeywell PX2 Series Pressure Transducer

Honeywell’s PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.

The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Honeywell Pressure Sensor, 0psi Min, 250psi Max, Current Output, Relative Reading

Cijena na upit

Honeywell Pressure Sensor, 0psi Min, 250psi Max, Current Output, Relative Reading
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

250psi

Accuracy

±0.25 %

Output Type

Current

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid

Process Connection

NPT 1/8

Analogue Output

4 → 20 mA

Electrical Connection

Metri-Pack 150

Response Time

<2 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-40°C

Zemlja podrijetla

China

Detalji o proizvodu

Honeywell PX2 Series Pressure Transducer

Honeywell’s PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.

The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.