HopeRF RFM02--433-S1 RF Transmitter Telemetry Module 433MHz, 2.2 → 5.4V

RS kataloški broj:: 731-2767robna marka: HopeRFProizvođački broj:: RFM02--433-S1
brand-logo
Prikaži sve u RF Modules

Tehnička dokumentacija

Tehnički podaci

Brand

HopeRF

Module Type

Transmitter

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

115.2kbit/s

Maximum Output Power

+8dBm

Supported Bus Interfaces

SPI

Supply Voltage

2.2 → 5.4V

Dimensions

15.9 x 16.1 x 4.2mm

Height

4.2mm

Length

16.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

15.9mm

Zemlja podrijetla

Hong Kong

Detalji o proizvodu

RFM02 433MHz ISM Transmitter, HopeRF

The RFM02-433 is a low-cost short-range 433MHz ISM-band transmitter module using FSK modulation.

Wireless Modules - HopeRF

Možda će vas zanimati

Cijena na upit

HopeRF RFM02--433-S1 RF Transmitter Telemetry Module 433MHz, 2.2 → 5.4V

Cijena na upit

HopeRF RFM02--433-S1 RF Transmitter Telemetry Module 433MHz, 2.2 → 5.4V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

HopeRF

Module Type

Transmitter

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

115.2kbit/s

Maximum Output Power

+8dBm

Supported Bus Interfaces

SPI

Supply Voltage

2.2 → 5.4V

Dimensions

15.9 x 16.1 x 4.2mm

Height

4.2mm

Length

16.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

15.9mm

Zemlja podrijetla

Hong Kong

Detalji o proizvodu

RFM02 433MHz ISM Transmitter, HopeRF

The RFM02-433 is a low-cost short-range 433MHz ISM-band transmitter module using FSK modulation.

Wireless Modules - HopeRF

Možda će vas zanimati