Tehnička dokumentacija
Tehnički podaci
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Decibels at 1 Metre
112dB
Current Type
DC
Number Of Tones
32
Housing Colour
Grey
Mounting Style
Surface Mount
Diameter
90 mm
Minimum Decibel
81dB
Maximum Decibel
112dB
Minimum Temperature
-40°C
Housing Material
ABS
Maximum Temperature
+70°C
Možda će vas interesovati
Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-Tonebrend: Hosiden Besson
RSD 9.011Each (bez PDV-a)
Cena na upit
Hosiden Besson Surface Mount Electronic Sounder, 12/24V dc, 112dB at 1 m, DC, 32-Tone
1
Cena na upit
Hosiden Besson Surface Mount Electronic Sounder, 12/24V dc, 112dB at 1 m, DC, 32-Tone
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-Tonebrend: Hosiden Besson
RSD 9.011Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Decibels at 1 Metre
112dB
Current Type
DC
Number Of Tones
32
Housing Colour
Grey
Mounting Style
Surface Mount
Diameter
90 mm
Minimum Decibel
81dB
Maximum Decibel
112dB
Minimum Temperature
-40°C
Housing Material
ABS
Maximum Temperature
+70°C
Možda će vas interesovati
Hosiden Besson Banshee Series Wall Mount Electronic Sounder, 9 → 30 V dc, 110dB at 1 m, IP45, DC, 32-Tonebrend: Hosiden Besson
RSD 9.011Each (bez PDV-a)