Hubbell USA Mains Connector, 15A Brown, Panel Mount Phenolic, Steel Screw, 125 V

RS kataloški broj:: 316-0177brend: HubbellProizvođački broj:: HBL5256
brand-logo
Prikaži sve u Mains Plugs

Tehnička dokumentacija

Tehnički podaci

Brand

Hubbell

Plug/Socket

Socket

Country

USA

Current Rating

15A

Mounting Type

Panel Mount

Number of USB Sockets

0

Mains Socket Type

NEMA 5 - 15R

Voltage Rating

125 V

Pole Format

2P+E

Colour

Brown

Gender

Female

Body Material

Phenolic, Steel

Termination Method

Screw

Zemlja podrijetla

United States

Detalji o proizvodu

Straight Blade Flanged

Straight blade American style flanged receptacles

Approvals

UL and CSA

Možda će vas interesovati

RSD 19.817

RSD 19.817 Each (bez PDV-a)

RSD 23.781

RSD 23.781 Each (s PDV-om)

Hubbell USA Mains Connector, 15A Brown, Panel Mount Phenolic, Steel Screw, 125 V

RSD 19.817

RSD 19.817 Each (bez PDV-a)

RSD 23.781

RSD 23.781 Each (s PDV-om)

Hubbell USA Mains Connector, 15A Brown, Panel Mount Phenolic, Steel Screw, 125 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 19.817
5 - 9RSD 18.916
10+RSD 18.858
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Hubbell

Plug/Socket

Socket

Country

USA

Current Rating

15A

Mounting Type

Panel Mount

Number of USB Sockets

0

Mains Socket Type

NEMA 5 - 15R

Voltage Rating

125 V

Pole Format

2P+E

Colour

Brown

Gender

Female

Body Material

Phenolic, Steel

Termination Method

Screw

Zemlja podrijetla

United States

Detalji o proizvodu

Straight Blade Flanged

Straight blade American style flanged receptacles

Approvals

UL and CSA

Možda će vas interesovati