Huber+Suhner, Plug, 50Ω, Straight Body

RS kataloški broj:: 716-5019robna marka: Huber+SuhnerProizvođački broj:: 65_N-50-0-51/113_NE
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Huber+Suhner

Gender

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Body Plating

White Bronze

Contact Material

Brass

Contact Plating

White Bronze

Detalji o proizvodu

Terminations

N Series Huber+Suhner

Možda će vas zanimati
Radiall 50Ω Straight RF Terminator, 0 → 4GHz
€ 37,98komadno (bez PDV-a)

Cijena na upit

Huber+Suhner, Plug, 50Ω, Straight Body
Odaberite vrstu pakiranja

Cijena na upit

Huber+Suhner, Plug, 50Ω, Straight Body

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Radiall 50Ω Straight RF Terminator, 0 → 4GHz
€ 37,98komadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Huber+Suhner

Gender

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Body Plating

White Bronze

Contact Material

Brass

Contact Plating

White Bronze

Detalji o proizvodu

Terminations

N Series Huber+Suhner

Možda će vas zanimati
Radiall 50Ω Straight RF Terminator, 0 → 4GHz
€ 37,98komadno (bez PDV-a)