Tehnička dokumentacija
Tehnički podaci
Brand
HucoShaft Diameter
15mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5 x 16
Width
13mm
Finish
Black Oxide
Zemlja podrijetla
China
Detalji o proizvodu
Mild Steel Collars
RSD 1.020
RSD 1.020 Each (bez PDV-a)
RSD 1.224
RSD 1.224 Each (s PDV-om)
Huco Shaft Collar, One Piece, Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Steel
1
RSD 1.020
RSD 1.020 Each (bez PDV-a)
RSD 1.224
RSD 1.224 Each (s PDV-om)
Huco Shaft Collar, One Piece, Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Steel
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.020 |
5+ | RSD 999 |
Tehnička dokumentacija
Tehnički podaci
Brand
HucoShaft Diameter
15mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5 x 16
Width
13mm
Finish
Black Oxide
Zemlja podrijetla
China
Detalji o proizvodu