Huco Friction Clutch, 16mm Bore 300Ncm

RS kataloški broj:: 511-3858brend: HucoProizvođački broj:: 279.48.42
brand-logo
Prikaži sve u Friction Clutches

Tehnička dokumentacija

Tehnički podaci

Brand

Huco

Bore

16mm

Torque Rating

300Ncm

Body Diameter

48mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

RSD 15.725

RSD 15.725 Each (bez PDV-a)

RSD 18.869

RSD 18.869 Each (s PDV-om)

Huco Friction Clutch, 16mm Bore 300Ncm

RSD 15.725

RSD 15.725 Each (bez PDV-a)

RSD 18.869

RSD 18.869 Each (s PDV-om)

Huco Friction Clutch, 16mm Bore 300Ncm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 15.725
5+RSD 15.312

Tehnička dokumentacija

Tehnički podaci

Brand

Huco

Bore

16mm

Torque Rating

300Ncm

Body Diameter

48mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.