Hydrotechnik Hydraulic Test Point G 1/4 Male and G 1/4 Female, SNA01

RS kataloški broj:: 231-7675robna marka: HydrotechnikProizvođački broj:: SNA01
brand-logo
Prikaži sve u Hydraulic Test Points

Tehnička dokumentacija

Tehnički podaci

Connection A Thread

G 1/4 Male

Connection A - Thread Size

1/4in

Connection A - Thread Standard

G

Connection B - Thread Size

1/4in

Connection B Thread

G 1/4 Female

Maximum Operating Pressure

400bar

Connection B - Gender

Female

Connection A - Gender

Male

Connection B - Thread Standard

G

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Detalji o proizvodu

Inline Pressure Test Point

Test Points - Hydrotechnik

Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.

Možda će vas interesovati

Cijena na upit

Hydrotechnik Hydraulic Test Point G 1/4 Male and G 1/4 Female, SNA01

Cijena na upit

Hydrotechnik Hydraulic Test Point G 1/4 Male and G 1/4 Female, SNA01

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Connection A Thread

G 1/4 Male

Connection A - Thread Size

1/4in

Connection A - Thread Standard

G

Connection B - Thread Size

1/4in

Connection B Thread

G 1/4 Female

Maximum Operating Pressure

400bar

Connection B - Gender

Female

Connection A - Gender

Male

Connection B - Thread Standard

G

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Detalji o proizvodu

Inline Pressure Test Point

Test Points - Hydrotechnik

Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.

Možda će vas interesovati