H.ZANDER ZCode-CCE Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC,

RS kataloški broj:: 475-679brend: H.ZANDERProizvođački broj:: 940176
Prikaži sve u Non Contact Safety Switches

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Installation Type

Sliding Block for Mounting

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

ZCode-CCE

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 61.124

RSD 61.124 Each (bez PDV-a)

RSD 73.349

RSD 73.349 Each (s PDV-om)

H.ZANDER ZCode-CCE Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC,

RSD 61.124

RSD 61.124 Each (bez PDV-a)

RSD 73.349

RSD 73.349 Each (s PDV-om)

H.ZANDER ZCode-CCE Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Installation Type

Sliding Block for Mounting

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

ZCode-CCE

Zemlja podrijetla

Germany