Tehnička dokumentacija
Tehnički podaci
Brand
i-AutocMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Maximum Turn On Time
10ms
Load Voltage Range
48 → 280V ac
Series
KSI
Dimensions
58.4 x 45.7 x 33.5mm
Depth
45.7mm
Special Features
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standards Met
CCCs, CE, CULus, TUV
Minimum Operating Temperature
-30°C
Height
33.5mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
5 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Zemlja podrijetla
China
RSD 5.433
RSD 5.433 Each (bez PDV-a)
RSD 6.520
RSD 6.520 Each (s PDV-om)
1
RSD 5.433
RSD 5.433 Each (bez PDV-a)
RSD 6.520
RSD 6.520 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
i-AutocMaximum Load Current
40 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Maximum Turn On Time
10ms
Load Voltage Range
48 → 280V ac
Series
KSI
Dimensions
58.4 x 45.7 x 33.5mm
Depth
45.7mm
Special Features
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standards Met
CCCs, CE, CULus, TUV
Minimum Operating Temperature
-30°C
Height
33.5mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
5 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Zemlja podrijetla
China