i-Autoc Solid State Relay, 10 A Load, Panel Mount, 440 V ac Load, 32 V dc Control

RS kataloški broj:: 102-5544robna marka: i-AutocProizvođački broj:: KSIM380D10-L
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Proizvođač

i-Autoc

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

440 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 440V ac

Dimensions

38.2 x 28.1 x 19mm

Height

19mm

Off State Leakage Current

5 mA

Length

38.2mm

Operating Temperature Range

-30 → +80°C

Special Features

Internal RC Protection Circuit, LED Indication

Standards Met

CE

Depth

28.1mm

Zemlja podrijetla

China

Detalji o proizvodu

KSIM Series Single Phase SSR

I-Autoc KSIM series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

Zero Voltage Relays

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

i-Autoc Solid State Relay, 10 A Load, Panel Mount, 440 V ac Load, 32 V dc Control

Cijena na upit

i-Autoc Solid State Relay, 10 A Load, Panel Mount, 440 V ac Load, 32 V dc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

i-Autoc

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

440 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 440V ac

Dimensions

38.2 x 28.1 x 19mm

Height

19mm

Off State Leakage Current

5 mA

Length

38.2mm

Operating Temperature Range

-30 → +80°C

Special Features

Internal RC Protection Circuit, LED Indication

Standards Met

CE

Depth

28.1mm

Zemlja podrijetla

China

Detalji o proizvodu

KSIM Series Single Phase SSR

I-Autoc KSIM series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

Zero Voltage Relays