Idec FB Series Twist Release Emergency Stop Push Button, Surface Mount, 1NO + 3NC
RS kataloški broj:: 217-5596brend: IdecProizvođački broj:: FB1W-XW1E-BV413MRH-Y0Distrelec Article No.: 30221434

Tehnička dokumentacija
Tehnički podaci
Brand
IdecMounting Type
Surface Mount
Contact Configuration
1NO + 3NC
Push Button Actuation
Twist Release
Series
FB
Illuminated
No
Push Button Shape
Round
Supply Current
3A
Auxiliary Contacts
1
Push Button Material
Plastic
Distrelec Product Id
30221434
Zemlja podrijetla
Japan
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
Idec FB Series Twist Release Emergency Stop Push Button, Surface Mount, 1NO + 3NC
1
Cena na upit
Idec FB Series Twist Release Emergency Stop Push Button, Surface Mount, 1NO + 3NC
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
IdecMounting Type
Surface Mount
Contact Configuration
1NO + 3NC
Push Button Actuation
Twist Release
Series
FB
Illuminated
No
Push Button Shape
Round
Supply Current
3A
Auxiliary Contacts
1
Push Button Material
Plastic
Distrelec Product Id
30221434
Zemlja podrijetla
Japan