Idec HS5L Safety Interlock Switch, 2NC, Keyed, Spring Lock

Tehnička dokumentacija
Tehnički podaci
Brand
IdecLock Style
Keyed
Normal State Configuration
2NC
Lock Type
Spring Lock
Safety Contacts
2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5L
Length
35mm
Width
61.6mm
Maximum Operating Temperature
+55°C
Depth
127mm
Maximum Current
2.5A
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Japan
KM 573,28
KM 573,28 Each (bez PDV-a)
KM 670,74
KM 670,74 Each (s PDV-om)
1
KM 573,28
KM 573,28 Each (bez PDV-a)
KM 670,74
KM 670,74 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 24 | KM 573,28 |
25 - 49 | KM 540,80 |
50+ | KM 533,33 |
Tehnička dokumentacija
Tehnički podaci
Brand
IdecLock Style
Keyed
Normal State Configuration
2NC
Lock Type
Spring Lock
Safety Contacts
2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5L
Length
35mm
Width
61.6mm
Maximum Operating Temperature
+55°C
Depth
127mm
Maximum Current
2.5A
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Japan