Tehnička dokumentacija
Tehnički podaci
Brand
IdecLamp Type
LED
Type
LED Illumination Unit
Cabinet Lighting Type
LED Illumination Unit
Luminosity
465 lm
Voltage Rating
100 → 240 V ac
Length
330 mm
Width
40 mm
Depth
29 mm
Wattage
7.5 W
Colour Temperature
5500K
Light Colour
White
Current Rating
67 mA
Series
LF2B
Standards Met
CE, cULus Lisited
Lamp Supplied
Yes
Diffuser Finish
Clear
Model
LF2B-C3P-ATHWW2-1M
Zemlja podrijetla
Thailand
€ 294,60
€ 294,60 Each (bez PDV-a)
€ 344,68
€ 344,68 Each (s PDV-om)
1
€ 294,60
€ 294,60 Each (bez PDV-a)
€ 344,68
€ 344,68 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
IdecLamp Type
LED
Type
LED Illumination Unit
Cabinet Lighting Type
LED Illumination Unit
Luminosity
465 lm
Voltage Rating
100 → 240 V ac
Length
330 mm
Width
40 mm
Depth
29 mm
Wattage
7.5 W
Colour Temperature
5500K
Light Colour
White
Current Rating
67 mA
Series
LF2B
Standards Met
CE, cULus Lisited
Lamp Supplied
Yes
Diffuser Finish
Clear
Model
LF2B-C3P-ATHWW2-1M
Zemlja podrijetla
Thailand