Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS kataloški broj:: 168-2589brend: IdecProizvođački broj:: YW1L-AF2E10QM3R
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-AF2E10QM3R

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230 / 240V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

230 / 240V

Minimum Operating Temperature

-20°C

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 5.999

RSD 5.999 Each (bez PDV-a)

RSD 7.198

RSD 7.198 Each (s PDV-om)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RSD 5.999

RSD 5.999 Each (bez PDV-a)

RSD 7.198

RSD 7.198 Each (s PDV-om)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1L-AF2E10QM3R

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230 / 240V

Maximum Operating Temperature

+55°C

Maximum DC Voltage

230 / 240V

Minimum Operating Temperature

-20°C

Zemlja podrijetla

China