Tehnička dokumentacija
Tehnički podaci
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2XNC
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
YW1L
IP Rating
IP65, IP67, IP69K
Zemlja podrijetla
Japan
Informacije o stanju skladišta trenutno nisu dostupne.
KM 62,64
KM 62,64 Each (bez PDV-a)
KM 73,29
KM 73,29 Each (s PDV-om)
Idec YW1L Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2XNC, IP65, IP67, IP69K
1
KM 62,64
KM 62,64 Each (bez PDV-a)
KM 73,29
KM 73,29 Each (s PDV-om)
Idec YW1L Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2XNC, IP65, IP67, IP69K
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2XNC
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
YW1L
IP Rating
IP65, IP67, IP69K
Zemlja podrijetla
Japan