Idec Spring Return Selector Switch - (DPST) 22mm Cutout Diameter, Illuminated 3 Positions

RS kataloški broj:: 168-2635brend: IdecProizvođački broj:: YW1S-33E20Distrelec Article No.: 30102804
brand-logo
Prikaži sve u Selector Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Idec

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Spring Return

Contact Configuration

DPST

IP Rating

IP65

Angle of Throw

45°

Maximum Current

10A

Series

YW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Switch Actuation

Spring Return

Maximum DC Voltage

600V

Number Of Keys

1

Distrelec Product Id

30102804

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 2.631

RSD 2.631 Each (bez PDV-a)

RSD 3.157

RSD 3.157 Each (s PDV-om)

Idec Spring Return Selector Switch - (DPST) 22mm Cutout Diameter, Illuminated 3 Positions

RSD 2.631

RSD 2.631 Each (bez PDV-a)

RSD 3.157

RSD 3.157 Each (s PDV-om)

Idec Spring Return Selector Switch - (DPST) 22mm Cutout Diameter, Illuminated 3 Positions
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Idec

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Spring Return

Contact Configuration

DPST

IP Rating

IP65

Angle of Throw

45°

Maximum Current

10A

Series

YW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Switch Actuation

Spring Return

Maximum DC Voltage

600V

Number Of Keys

1

Distrelec Product Id

30102804

Zemlja podrijetla

China