IDEM CMR-F Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, M12

RS kataloški broj:: 826-4246robna marka: IDEMProizvođački broj:: 135024
brand-logo
Prikaži sve u Non Contact Safety Switches

Tehnička dokumentacija

Tehnički podaci

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

CMR-F

Range

HYGIEMAG

Switching Distance

10 (Close) mm, 22 (Open) mm

IP Rating

IP69K

Supply Current

Safety Channels 2 A, Auxiliary Channel 200mA

Depth

17mm

Number of Approach Directions

2

Length

85mm

Width

20.6mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

IDEM HYGIEMAG CMR-F Non Contact Safety Switch

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

IDEM CMR-F Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, M12

Cijena na upit

IDEM CMR-F Series Magnetic Non-Contact Safety Switch, 250V ac, 316 Stainless Steel Housing, 2NC, M12
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

CMR-F

Range

HYGIEMAG

Switching Distance

10 (Close) mm, 22 (Open) mm

IP Rating

IP69K

Supply Current

Safety Channels 2 A, Auxiliary Channel 200mA

Depth

17mm

Number of Approach Directions

2

Length

85mm

Width

20.6mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

IDEM HYGIEMAG CMR-F Non Contact Safety Switch

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.