ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

RS kataloški broj:: 185-812brend: ifm electronicProizvođački broj:: IN0097
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

25 Hz

Series

IN

Zemlja podrijetla

Romania

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

Cena na upit

ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

25 Hz

Series

IN

Zemlja podrijetla

Romania