Tehnička dokumentacija
Tehnički podaci
Brand
ifm electronicPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP/NPN - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
10 V, 20 mA
Electrical Connection
M12 Connector
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
20 to 30 V dc
Interface
IO-Link
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany
Detalji o proizvodu
PN20 - pressure switch, LED display
Approvals
CE, UL
Pressure Sensors With Electronic Display
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ifm electronicPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP/NPN - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
10 V, 20 mA
Electrical Connection
M12 Connector
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
20 to 30 V dc
Interface
IO-Link
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Germany
Detalji o proizvodu
PN20 - pressure switch, LED display
Approvals
CE, UL