Igus chainflex CF11 Data Cable, 8 Cores, 0.25 mm², Screened, 25m, Blue TPE Sheath, 24 AWG

RS kataloški broj:: 210-0318robna marka: IgusProizvođački broj:: CF11.02.04.02 (25m)
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Igus

Series

chainflex CF11

Number of Cores

8

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

TPE

Sheath Colour

Blue

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Minimum Bend Radius

4 x D

Length

25m

Outer Diameter

9mm

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+100°C

Conductor Resistance

79 Ω/km

Insulation material

TPE

Earth Cable

No

Minimum Operating Temperature

-55°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

KM 720,71

KM 28,828 1 Bag of 25 Metres (bez PDV-a)

KM 843,23

KM 33,729 1 Bag of 25 Metres (s PDV-om)

Igus chainflex CF11 Data Cable, 8 Cores, 0.25 mm², Screened, 25m, Blue TPE Sheath, 24 AWG

KM 720,71

KM 28,828 1 Bag of 25 Metres (bez PDV-a)

KM 843,23

KM 33,729 1 Bag of 25 Metres (s PDV-om)

Igus chainflex CF11 Data Cable, 8 Cores, 0.25 mm², Screened, 25m, Blue TPE Sheath, 24 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Igus

Series

chainflex CF11

Number of Cores

8

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

TPE

Sheath Colour

Blue

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Minimum Bend Radius

4 x D

Length

25m

Outer Diameter

9mm

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+100°C

Conductor Resistance

79 Ω/km

Insulation material

TPE

Earth Cable

No

Minimum Operating Temperature

-55°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Zemlja podrijetla

Germany