Tehnička dokumentacija
Tehnički podaci
Brand
InfineonTransistor Type
PNP
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
45 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
2.2 V
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
1.8 V
Maximum Collector Cut-off Current
10µA
Height
1.6mm
Width
3.5mm
Maximum Power Dissipation
1.5 W
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Length
6.5mm
Detalji o proizvodu
Darlington Transistors, Infineon
Bipolar Transistors, Infineon
Cijena na upit
Each (On a Reel of 1000) (bez PDV-a)
1000
Cijena na upit
Each (On a Reel of 1000) (bez PDV-a)
1000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonTransistor Type
PNP
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
45 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
2.2 V
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
1.8 V
Maximum Collector Cut-off Current
10µA
Height
1.6mm
Width
3.5mm
Maximum Power Dissipation
1.5 W
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Length
6.5mm
Detalji o proizvodu