Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMemory Size
512kbit
Organisation
64K x 8 bit
Interface Type
Serial-I2C
Data Bus Width
8bit
Maximum Random Access Time
450ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Detalji o proizvodu
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
€ 18,71
€ 18,71 Each (bez PDV-a)
€ 21,89
€ 21,89 Each (s PDV-om)
Standard
1
€ 18,71
€ 18,71 Each (bez PDV-a)
€ 21,89
€ 21,89 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | € 18,71 |
10+ | € 15,43 |
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMemory Size
512kbit
Organisation
64K x 8 bit
Interface Type
Serial-I2C
Data Bus Width
8bit
Maximum Random Access Time
450ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Detalji o proizvodu
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.