Infineon 1Mbit SPI FRAM Memory 8-Pin SOIC, FM25V10-G

RS kataloški broj:: 124-2988robna marka: InfineonProizvođački broj:: FM25V10-G
brand-logo
Prikaži sve u FRAM Memory

Tehnička dokumentacija

Tehnički podaci

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

18ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.47mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.47mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Number of Words

128K

Automotive Standard

AEC-Q100

Minimum Operating Supply Voltage

2 V

Detalji o proizvodu

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 36,69

KM 36,69 Each (bez PDV-a)

KM 42,93

KM 42,93 Each (s PDV-om)

Infineon 1Mbit SPI FRAM Memory 8-Pin SOIC, FM25V10-G
Odaberite vrstu pakovanja

KM 36,69

KM 36,69 Each (bez PDV-a)

KM 42,93

KM 42,93 Each (s PDV-om)

Infineon 1Mbit SPI FRAM Memory 8-Pin SOIC, FM25V10-G

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 36,69
10+KM 30,04

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

18ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.47mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.47mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Number of Words

128K

Automotive Standard

AEC-Q100

Minimum Operating Supply Voltage

2 V

Detalji o proizvodu

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više