Tehnička dokumentacija
Tehnički podaci
Proizvođač
InfineonMaximum Switching Frequency
250 kHz
Start-up Supply Current
300µA
Output Voltage
10 V
Maximum Supply Current
1.5 mA
Zero Power Detection
Yes
Control Method
Current
Fall Time
30ns
Package Type
PG-DSO
Rise Time
70ns
Pin Count
8
Topology
Flyback
Dimensions
5 x 4 x 1.73mm
PWM Controller Type
Resonant
Length
5mm
Width
4mm
Height
1.73mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
-0.3 V
Minimum Operating Temperature
-25 °C
€ 8,45
€ 1,69 komadno (u pakiranju od 5) (bez PDV-a)
€ 10,56
€ 2,112 komadno (u pakiranju od 5) (s PDV-om)
Standard
5
€ 8,45
€ 1,69 komadno (u pakiranju od 5) (bez PDV-a)
€ 10,56
€ 2,112 komadno (u pakiranju od 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | jedinična cijena | Po pakiranje |
---|---|---|
5 - 5 | € 1,69 | € 8,45 |
10 - 95 | € 1,62 | € 8,10 |
100 - 245 | € 1,61 | € 8,05 |
250 - 495 | € 1,59 | € 7,95 |
500+ | € 1,57 | € 7,85 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
InfineonMaximum Switching Frequency
250 kHz
Start-up Supply Current
300µA
Output Voltage
10 V
Maximum Supply Current
1.5 mA
Zero Power Detection
Yes
Control Method
Current
Fall Time
30ns
Package Type
PG-DSO
Rise Time
70ns
Pin Count
8
Topology
Flyback
Dimensions
5 x 4 x 1.73mm
PWM Controller Type
Resonant
Length
5mm
Width
4mm
Height
1.73mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
-0.3 V
Minimum Operating Temperature
-25 °C