Tehnička dokumentacija
Tehnički podaci
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
48 A
Maximum Drain Source Voltage
60 V
Package Type
D2PAK
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
60 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Width
9.65mm
Transistor Material
Si
Series
HEXFET
Minimum Operating Temperature
-55 °C
Height
4.83mm
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
48 A
Maximum Drain Source Voltage
60 V
Package Type
D2PAK
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
60 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Width
9.65mm
Transistor Material
Si
Series
HEXFET
Minimum Operating Temperature
-55 °C
Height
4.83mm