Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMemory Size
64Mbit
Interface Type
Parallel, QPI, SPI
Package Type
USON
Pin Count
8
Organisation
8M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
4 x 4 x 0.55mm
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+105 °C
Cijena na upit
Each (In a Tray of 490) (bez PDV-a)
490
Cijena na upit
Each (In a Tray of 490) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
490
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
InfineonMemory Size
64Mbit
Interface Type
Parallel, QPI, SPI
Package Type
USON
Pin Count
8
Organisation
8M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Dimensions
4 x 4 x 0.55mm
Number of Words
8M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+105 °C