Infineon CoolMOS™ C3 N-Channel MOSFET, 4 A, 800 V, 3-Pin TO-220 SPP04N80C3XKSA1

RS kataloški broj:: 753-3197robna marka: InfineonProizvođački broj:: SPP04N80C3XKSA1Distrelec broj artikla: 30284150
brand-logo
Prikaži sve u MOSFETs

Tehnička dokumentacija

Tehnički podaci

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220

Series

CoolMOS™ C3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.36mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

23 nC @ 10 V

Width

4.57mm

Transistor Material

Si

Height

15.95mm

Minimum Operating Temperature

-55 °C

Detalji o proizvodu

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 5,24

€ 2,62 Each (In a Pack of 2) (bez PDV-a)

€ 6,13

€ 3,065 Each (In a Pack of 2) (s PDV-om)

Infineon CoolMOS™ C3 N-Channel MOSFET, 4 A, 800 V, 3-Pin TO-220 SPP04N80C3XKSA1
Odaberite vrstu pakovanja

€ 5,24

€ 2,62 Each (In a Pack of 2) (bez PDV-a)

€ 6,13

€ 3,065 Each (In a Pack of 2) (s PDV-om)

Infineon CoolMOS™ C3 N-Channel MOSFET, 4 A, 800 V, 3-Pin TO-220 SPP04N80C3XKSA1

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220

Series

CoolMOS™ C3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.36mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

23 nC @ 10 V

Width

4.57mm

Transistor Material

Si

Height

15.95mm

Minimum Operating Temperature

-55 °C

Detalji o proizvodu

Infineon CoolMOS™C3 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više