Tehnička dokumentacija
Tehnički podaci
Brand
Ingersoll RandPad Size
152mm
Speed
10000rpm
Vibration Level
6.3m/s²
Weight
1.9kg
Air Inlet BSP
1/4in
Model Number
311A
Detalji o proizvodu
Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Ingersoll RandPad Size
152mm
Speed
10000rpm
Vibration Level
6.3m/s²
Weight
1.9kg
Air Inlet BSP
1/4in
Model Number
311A
Detalji o proizvodu
Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.